5558343-1

Heilind Number:AMP5558343-1
Manufacturer:TE Connectivity
Manufacturer Number:5558343-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,8POS,R/A,CAT5,PNL STOP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5558343-1
Color:Black
Amperage:1.5 A, .2 A
Housing Material:High Temperature Nylon
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Compatible RJ Type:RJ45
Keying:No
Package Quantity:95
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:A92
Profile:Low
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.14 in, 3.56 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.39 mm, .527 in
Panel Mount Type:Panel Stops
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:2239
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP5558343-1

Detailed Description

Enhance network connectivity with this RJ45 right-angle panel mount jack, ideal for Cat 5 LAN applications. Designed with a low-profile black housing and featuring panel stops for secure installation, it ensures reliable signal transmission in various environments. With gold-plated contacts for optimal conductivity and UL 94V-0 housing material, it meets stringent quality and safety standards. Suitable for through-hole solder termination on PCBs, it offers a single port configuration with standard latch orientation. Operating within a wide temperature range, it guarantees performance in diverse settings. With RoHS compliance and a package quantity of 95, it's a dependable choice for data and device connections.