5558344-1

Heilind Number:AMP5558344-1
Manufacturer:TE Connectivity
Manufacturer Number:5558344-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,8POS,R/A,CAT5,SHLD,PNL GND

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5558344-1
Color:Black
Amperage:1.5 A, .2 A
Housing Material:High Temperature Nylon
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Compatible RJ Type:RJ45
Keying:No
Package Quantity:90
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:A92
PCB Ground Tab Location:-.12 in, -3.05 mm
Profile:Low
Shield Material:Copper Alloy
Shield Plating Material:Tin
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:2
Panel Ground Location:Top/Bottom
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.14 in, 3.56 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.76 mm, .542 in
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:2239
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP5558344-1

Detailed Description

Enhance your network connectivity with our MJ 8POS Right Angle CAT5 Shielded Jack. Designed for optimal performance, this black panel-mount RJ45 connector ensures secure and reliable data transmission. With UL 94V-0 standards compliance and a low profile, it's perfect for various applications. Featuring a high-temperature nylon housing and phosphor bronze contacts, it guarantees durability and stability. The shielded design, along with copper alloy and tin plating, provides excellent signal integrity. Suitable for Cat 5 networks, it offers a convenient through-hole solder termination method. With 90 pieces per package, it's ideal for bulk installations. Whether for industrial or commercial use, this RJ jack delivers quality and efficiency, meeting RoHS standards for environmental responsibility. Upgrade your connectivity solutions with this essential component.