5558382-1

Heilind Number:AMP5558382-1
Manufacturer:TE Connectivity
Manufacturer Number:5558382-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,R/A,8P,SHLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5558382-1
Color:Black
Amperage:1.5 A, .2 A
Housing Material:PBT Polyester
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Compatible RJ Type:RJ45
Keying:Yes
Package Quantity:136
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
PCB Ground Tab Location:.12 in, 3.05 mm
Profile:Low
Shield Material:Copper Alloy
Shield Plating Material:Tin
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:2
Panel Ground Location:Top/Bottom
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.11 in, 2.79 mm
Packaging:Box and Tray, Package
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:12.57 mm, .495 in
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1022
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP5558382-1

Detailed Description

Enhance your connectivity with our MJ Right Angle Shielded RJ45 Jack, designed for Cat 3 LAN applications. Featuring a durable PBT Polyester housing in sleek black, this connector ensures reliable signal transmission. With UL 94V-0 flammability standard compliance, it guarantees safety in various environments. The gold-plated phosphor bronze contacts offer high conductivity, while the low-profile design with panel and board mount options allows for versatile installation. Its shielded construction, with copper alloy shield and tin plating, minimizes interference for optimal performance. Operating seamlessly in temperatures ranging from -40 to 85°C, this RJ45 jack is RoHS compliant, making it an eco-friendly choice for your networking needs.