5558524-1

Heilind Number:AMP5558524-1
Manufacturer:TE Connectivity
Manufacturer Number:5558524-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,1X4,R/A,8P,PNL GND,CAT5 NT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5558524-1
Color:Black
Amperage:1.5 A, .2 A
Housing Material:PCT Polyester
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5e
Compatible RJ Type:RJ45
Keying:No
Package Quantity:20
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:A92
PCB Ground Tab Location:.18 in, 4.57 mm
Profile:Standard
Shield Material:Copper Alloy
Shield Plating Material:Nickel
Connector Contact Density:Standard
Multiple Port Configuration:Ganged
Number of Loaded Positions:8
Mating Entry Location:Side
Number of Panel Ground Tabs:6
Number of PCB Ground Tabs:3
Port Configuration:Multiple Ports
Port Matrix Configuration:1 x 4
Status Indicator:None
Tail Length:.14 in, 3.56 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:13.64 mm, .537 in
Panel Mount Type:Panel Stops
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:0965
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP5558524-1

Detailed Description

Elevate your connectivity with this RJ45 right-angle panel mount jack, designed for Cat 5e LAN applications. Featuring a ganged 1 x 4 port configuration with 8 loaded positions, it ensures reliable signal transmission. Crafted with UL 94V-0 rated PCT Polyester housing in sleek black, it meets rigorous safety standards. The gold-plated contacts on phosphor bronze ensure optimal conductivity, while the nickel shield offers enhanced durability. With through-hole solder termination and a tail length of 3.56mm, it guarantees secure PCB attachment. Operating in wide temperature ranges from -40°C to 85°C, this connector is ideal for diverse environments. RoHS compliant and with a tray packaging, it's ready for efficient deployment in various data and device applications.