5558525-1

Heilind Number:AMP5558525-1
Manufacturer:TE Connectivity
Manufacturer Number:5558525-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ ASSY,6P,8 POS,CAT5,PNL GND

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5558525-1
Color:Black
Amperage:1.5 A, .2 A
Housing Material:High Temperature Nylon
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Compatible RJ Type:RJ45
Keying:No
Package Quantity:15
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:A92
PCB Ground Tab Location:.18 in, 4.57 mm
Profile:Standard
Shield Material:Copper Zinc Alloy
Shield Plating Material:Tin over Copper
Connector Contact Density:Standard
Multiple Port Configuration:Ganged
Number of Loaded Positions:8
Mating Entry Location:Side
Number of Panel Ground Tabs:6
Number of PCB Ground Tabs:3
Port Configuration:Multiple Ports
Port Matrix Configuration:1 x 6
Status Indicator:None
Tail Length:.14 in, 3.56 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:13.64 mm, .537 in
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:0965
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1473148
SKU:AMP5558525-1

Detailed Description

This MJ ASSY, featuring 6P and 8 POS connectivity for Cat 5 applications, is designed with PNL GND functionality. Constructed with UL 94V-0 compliant housing material and Phosphor Bronze contacts, it ensures reliable performance with an amperage rating of 1.5 A. Suitable for panel mounting via Through Hole - Solder termination, this black connector offers a secure and efficient RJ45 interface. With a standard latch orientation and multiple port configuration, it caters to diverse networking setups. Each package includes 15 units, meeting stringent safety and quality standards for a wide operating temperature range. Ideal for signal transmission in various environments, this RJ Type Jack guarantees seamless connectivity with enhanced shielding and grounding options. Its gold-plated contacts and durable construction make it a versatile choice for data and device applications, while also being RoHS compliant.