5558872-1

Heilind Number:AMP5558872-1
Manufacturer:TE Connectivity
Manufacturer Number:5558872-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,TE,4P,W/0 PNL STOPS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5558872-1
Color:Black
Series:CGS TE,TE-MA
Amperage:1.5 A, .2 A
Housing Material:PBT Polyester
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
LAN Category:Cat 3
Keying:No
Number of Positions:4
Housing Color:Black
Mount Orientation:Vertical
Latch Orientation:Standard - Latch Down
Profile:Standard
Connector Contact Density:Standard
Mating Entry Location:Top
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm
Panel Mount:With
Shielded:No
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:16.5 mm, .65 in
Connector Type:Jack
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Connector System:Cable-to-Board
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:AMP-0-5558872-1,A08646-000 5558872-1
SKU:AMP5558872-1

Detailed Description

Enhance your connectivity with this MJ,TE,4P,W/0 PNL STOPS jack, designed for seamless signal transmission in data and device applications. Featuring UL 94V-0 standards compliance, the black housing is constructed of durable PBT Polyester, ensuring reliable performance. With a vertical mount orientation and through-hole solder termination method, installation is straightforward. The four gold-plated phosphor bronze contacts provide high-quality conductivity, while the 1 x 1 port configuration offers versatility. Operating in a wide temperature range (-40 - 85 °C), this connector is suitable for various environments. Whether for home or professional use, this RJ Type Jack is a dependable choice for your networking needs.