| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 556137-6 |
| Housing Material: | Polycarbonate |
| Voltage: | 600 V AC |
| Contact Amperage: | 55 A |
| Number of Positions: | 1 |
| Housing Color: | Blue |
| GPL: | 367 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | 0 - 105 °C, 32 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | With |
| PCB Retention: | Without |
| Connector Height: | .39 in, 9.91 mm |
| Panel Mount Type: | Mounting Adapters |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3951 |
| Wire Size: | 10 - 18 AWG, 1600.53 - 12066.13 CMA, .811 - 6.11 mm² |
| Connector Length: | 1.45 in, 36.83 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | .39 in, 9.9 mm |
| Mating Retention: | Without |
| Accepts Wire Insulation Diameter: | .04 - 1.02 in, 1.016 - 25.908 mm |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug/Receptacle |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 556137-6 |
| SKU: | AMP556137-6 |
556137-6
Specifications
Detailed Description
Elevate your power connectivity with the HSG AMPINNERGY WTW Housing in striking blue. This UL and CSA certified housing, crafted from durable polycarbonate, ensures safety and reliability in demanding industrial environments. With a high voltage rating of 600 V AC and a contact amperage of 55 A, it's ideal for power applications. The single-position design, featuring a secure panel mount with keyed mating alignment, guarantees precise and efficient connections. Operating flawlessly in temperatures ranging from 0 to 105°C (32 to 221°F), this housing accommodates wire sizes from 10 to 18 AWG. Its compact dimensions and VDE tested performance make it a versatile solution for various wire-to-wire applications. RoHS compliant and with LR 7189 certification, it meets stringent quality standards. Upgrade your power connector setup with the HSG AMPINNERGY WTW Housing for optimal performance and peace of mind.

