| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 55621-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | 1/4, M6 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 13100 - 20800 CMA, 6.64 - 10.54 mm², 8 AWG |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP55621-1 |
55621-1
Specifications
Detailed Description
Easily connect and secure wires with this Ring Tongue Terminal. Featuring a closed barrel design and insulation for added safety, this connector is ideal for use in various applications. With a stud size of 1/4 M6 and wire size compatibility of 8 AWG, it ensures reliable performance. The offset orientation and straight terminal angle provide flexibility in installation. Operating temperature range of 105 °C to 221 °F and a voltage rating of 600 V make it suitable for diverse environments. RoHS compliant and part of our Rings & Spades collection, this terminal guarantees both quality and environmental responsibility.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490534-1 | TE Connectivity 55621-1 Application Tooling | ![]() |
| TE Connectivity 48752-1 | TE Connectivity 55621-1 Application Tooling | ![]() |
| TE Connectivity 48858-1 | TE Connectivity 55621-1 Application Tooling | ![]() |
| TE Connectivity 69959 | TE Connectivity 55621-1 Application Tooling | ![]() |


