55673-2

Heilind Number:AMP55673-2
Manufacturer:TE Connectivity
Manufacturer Number:55673-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10 POWER TAP ASSY .100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 55673-2
Series:Power Taps
Amperage:25 A
Housing Material:Nylon - GF
Number of Contacts:10
Termination Method:Tap Screw, Through Hole - Press-Fit
Contact Material:Copper Alloy
Contact Plating:Tin/Lead
Body Orientation:Straight
Screw Size:6-32
Number of Positions:10
Standards Met:UL 94V-0
SKU:AMP55673-2

Detailed Description

Enhance your power distribution system with our 10-position Power Tap, designed for high-performance applications. Meeting UL 94V-0 standards for fire safety, this robust terminal block boasts a 25A amperage rating, ensuring reliable connectivity. The housing, crafted from durable Nylon-GF, offers exceptional strength and longevity. Featuring copper alloy contacts with tin-lead plating, it guarantees efficient power transmission. With through-hole press-fit and tap screw termination methods, installation is quick and convenient. Its straight body orientation and 6-32 screw size make it versatile for various setups. Ideal for industrial and commercial use, this terminal block is a crucial component for any power system.