55678-1

Heilind Number:AMP55678-1
Manufacturer:TE Connectivity
Manufacturer Number:55678-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERM,PG RING 12-10 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 55678-1
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:1/4, M6
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 2.62 - 5.54 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP55678-1

Detailed Description

Easily secure and connect wires with this professional-grade Term Ring Tongue connector, designed for efficient and reliable electrical installations. Featuring a straight orientation and a closed barrel, this insulated connector is ideal for 10-12 AWG wire sizes. With a stud size of 1/4 (M6) and a voltage rating of 600V, it ensures safe and durable performance in various applications. Operating temperature ranging from 105°C to 221°F, it guarantees functionality even in extreme conditions. RoHS compliant and supplied by Rings & Spades, this connector meets high industry standards for quality and environmental responsibility. Perfect for professionals in the field, it offers a convenient solution for crimping tasks, making it an essential component in any toolkit.