55679-1

Heilind Number:AMP55679-1
Manufacturer:TE Connectivity
Manufacturer Number:55679-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,R PG 6 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 55679-1
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:1/4, M6
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10.54 - 16.77 mm², 20800 - 33100 CMA, 6 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP55679-1

Detailed Description

Enhance your electrical connections with this Ring Tongue Terminal from our PLASTI-GRIP series. Designed for durability and performance, this terminal features a straight orientation, closed barrel, and is insulated for added safety. With a stud size of 1/4 (M6) and a wire size accommodating 6 AWG, 10.54 - 16.77 mm², 20800 - 33100 CMA, it's suitable for a wide range of applications. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 600V, it ensures reliable conductivity. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Perfect for various industrial and commercial uses, this terminal is a vital component for your electrical projects.