55679-2

Heilind Number:AMP55679-2
Manufacturer:TE Connectivity
Manufacturer Number:55679-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL R PG 6 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 55679-2
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:1/4, M6
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10.54 - 16.77 mm², 20800 - 33100 CMA, 6 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP55679-2

Detailed Description

Easily terminate wires with our PLASTI-GRIP series Ring Tongue connectors. Designed for optimal performance, these straight orientation terminals boast a 600V voltage rating, making them suitable for various applications. With a stud size of 1/4 (M6) and accommodating wire sizes ranging from 6 AWG to 10.54 - 16.77 mm², they offer versatility in connectivity. Operating efficiently in temperatures ranging from 105°C to 221°F, these insulated terminals provide reliable performance. Featuring a closed barrel design, they ensure secure connections. Compliant with RoHS standards, these terminals are an eco-friendly choice for your projects. Perfect for use in rings & spades applications, they are a valuable addition to any toolkit in need of quality crimp terminals.