556879-5

Heilind Number:AMP556879-5
Manufacturer:TE Connectivity
Manufacturer Number:556879-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PLUG HSG,AMPINNERGY WTB,5 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 556879-5
Housing Material:Polycarbonate
Number of Rows:1
Pitch:11.18 mm, .44 in
Voltage:600 V AC
Contact Amperage:35 A
Number of Positions:5
Housing Color:Black
GPL:367
Mating Retention Type:Latch
Packaging:Loose Piece
Operating Temperature Range:0 - 105 °C, 32 - 221 °F
Circuit Application:Power
Panel Mount:Without
PCB Retention:Without
Connector Height:.37 in, 9.4 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:3451
Wire Size:10 - 18 AWG, 1600.53 - 12066.13 CMA, .811 - 6.11 mm²
Connector Length:2.52 in, 64.01 mm
Connector System:Wire to Board
CSA Agency Certification:LR 7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:1.44 in, 36.58 mm
Mating Retention:With
Accepts Wire Insulation Diameter:.04 - 1.02 in, 1.016 - 25.908 mm
VDE Tested:No
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:556879-5
SKU:AMP556879-5

Detailed Description

Easily connect power cables with this AMPINNERGY WTB Plug HSG, featuring a durable Polycarbonate housing in sleek black. With 5 positions and a 600V AC voltage rating, it's ideal for industrial applications. CSA and UL standards met ensure quality and safety, while the UL 94V-0 flammability rating provides added peace of mind. Suitable for wire and cable termination, this housing accommodates wire sizes from 10-18 AWG. Operating in temperatures ranging from 0-105°C, it offers reliable performance in various environments. The loose piece packaging and latch mating retention make installation a breeze. Perfect for power circuit applications, this housing is RoHS compliant, meeting environmental standards. Its compact size and polarization mating alignment ensure a secure and efficient connection every time.