| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 556879-6 |
| Housing Material: | Polycarbonate |
| Number of Rows: | 1 |
| Pitch: | 11.18 mm, .44 in |
| Voltage: | 600 V AC |
| Contact Amperage: | 35 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | 0 - 105 °C, 32 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .37 in, 9.4 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 10 - 18 AWG, 1600.53 - 12066.13 CMA, .811 - 6.11 mm² |
| Connector Length: | 2.96 in, 75.18 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| Connector Width: | 1.44 in, 36.58 mm |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .04 - 1.02 in, 1.016 - 25.908 mm |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 556879-6 |
| SKU: | AMP556879-6 |
556879-6
Specifications
Detailed Description
Enhance your power connectivity with this industrial-grade PLUG HSG. Designed for high-performance applications, this AMPINNERGY WTB connector features a durable Polycarbonate housing in sleek black. With CSA and UL standards compliance, rest assured of its quality and safety. Its 6 positions and 35A contact amperage make it ideal for power circuits, while the 600V AC voltage rating ensures reliable operation. Offering easy installation, this loose piece connector is suitable for wire and cable termination. Its compact design, measuring 2.96 inches in length and 1.44 inches in width, accommodates wire insulation diameters ranging from .04 to 1.02 inches. Perfect for a wide range of industrial uses, this connector is RoHS compliant, confirming its environmental responsibility. Upgrade your power connections with this reliable and efficient AMPINNERGY WTB housing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/22/2021 | P-21-021644 - Manufacturing location change. Following Part Numbers will be transferred from Manufacture plant in USA, to strategy site in Hermosillo, Mexico (HMO) | Download | |||

