| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 556881-3 |
| Housing Material: | Polyphenylene Sulfide |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | 11.18 mm, .44 in |
| Voltage: | 600 V AC |
| Contact Type: | Pin/Socket |
| Wire Type: | Stranded |
| Package Quantity: | 100 |
| Contact Amperage: | 35 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 367 |
| Mating Retention Type: | Latch |
| Packaging: | Box |
| Operating Temperature Range: | 0 - 105 °C, 32 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 - .125 in, 1.57 - 3.18 mm |
| Connector Height: | 12.7 mm, .5 in |
| PCB Retention Type: | Mounting Ears |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3451 |
| Wire Size: | 6 - 20 AWG |
| Contact Layout: | Inline |
| Connector Length: | 2.28 in, 57.912 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Contact Shape: | Dual Beam |
| Connector Width: | 19.3 mm, .76 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .193 in, 4.9 mm |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 556881-3 |
| SKU: | AMP556881-3 |
556881-3
Specifications
Detailed Description
Easily connect power sources with this Vertical Power Connector Assembly. Designed for efficient power transmission, it features a 3-position, 11.18mm pitch layout suitable for various wire sizes ranging from 6 to 20 AWG. The black Polyphenylene Sulfide housing ensures durability, meeting UL 94V-0 flammability standards. With a contact amperage rating of 35A and a voltage capacity of 600V AC, it guarantees reliable performance in industrial settings. The through-hole solder termination method, along with tin-plated contact areas, facilitates secure and efficient connections to printed circuit boards. Its vertical mount orientation and latch mating retention type provide ease of use and stability. Ideal for power applications, this connector assembly is RoHS compliant, ensuring environmental responsibility. With 100 pieces in a box, it offers convenience for bulk installations. Trust in its CSA and UL certifications for quality assurance in your power connectivity needs.

