| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 556882-3 |
| Housing Material: | Polyphenylene Sulfide |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | 11.18 mm, .44 in |
| Voltage: | 600 V AC |
| Contact Type: | Pin/Socket |
| Wire Type: | Stranded |
| Package Quantity: | 100 |
| Contact Amperage: | 35 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 367 |
| Mating Retention Type: | Latch |
| Packaging: | Box |
| Operating Temperature Range: | 0 - 105 °C, 32 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 - .125 in, 1.57 - 3.18 mm |
| Connector Height: | 14.48 mm, .57 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3451 |
| Wire Size: | 16 - 28 AWG, .5 - 5 mm² |
| Contact Layout: | Inline |
| Connector Length: | 2.28 in, 57.912 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Contact Shape: | Dual Beam |
| Connector Width: | 17.53 mm, .69 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .193 in, 4.9 mm |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 556882-3 |
| SKU: | AMP556882-3 |
556882-3
Specifications
Detailed Description
Experience secure power connectivity with our RCPT ASY, designed for AMPINRGY systems. This right-angle receptacle assembly features three positions for seamless power transmission in industrial settings. With CSA and UL standards met, you can trust its reliability. The black Polyphenylene Sulfide housing ensures durability, while the tin-plated copper alloy contacts guarantee efficient performance. Suitable for wire sizes ranging from 16 to 28 AWG, this connector accommodates a wide range of applications. Its compact design, with a height of 14.48 mm and width of 17.53 mm, allows for easy installation in tight spaces. Operating within a temperature range of 0 to 105 °C, it's ideal for demanding environments. Whether for power distribution or other circuit applications, this assembly is a dependable choice.

