| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 556882-4 |
| Housing Material: | Polyphenylene Sulfide |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | 11.18 mm, .44 in |
| Voltage: | 600 V AC |
| Contact Type: | Pin/Socket |
| Wire Type: | Stranded |
| Package Quantity: | 100 |
| Contact Amperage: | 35 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 367 |
| Mating Retention Type: | Latch |
| Packaging: | Box |
| Operating Temperature Range: | 0 - 105 °C, 32 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 - .125 in, 1.57 - 3.18 mm |
| Connector Height: | 14.48 mm, .57 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3451 |
| Wire Size: | 16 - 28 AWG, .5 - 5 mm² |
| Contact Layout: | Inline |
| Connector Length: | 2.72 in, 69.088 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Contact Shape: | Dual Beam |
| Connector Width: | 17.53 mm, .69 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .193 in, 4.9 mm |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 556882-4 |
| SKU: | AMP556882-4 |
556882-4
Specifications
Detailed Description
Elevate your power connections with our right-angle receptacle assembly, designed for uncompromising performance in industrial settings. This UL and CSA certified connector features a durable housing made of Polyphenylene Sulfide in sleek black, ensuring reliability and safety. With four positions for 16-28 AWG wire, it accommodates a wide range of applications. The copper alloy contacts with tin plating offer optimal conductivity, rated for 35A and 600V AC. Its through-hole solder termination method and inline contact layout make installation a breeze, while the polarization mating alignment guarantees proper connection every time. Ideal for power circuit applications, this connector assembly is RoHS compliant and comes in a pack of 100, ready to streamline your wiring projects.

