556882-7

Heilind Number:AMP556882-7
Manufacturer:TE Connectivity
Manufacturer Number:556882-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RCPT ASY,R/A,AMPINRGY WTB,7POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 556882-7
SKU:AMP556882-7

Detailed Description

Enhance your power connections with the 556882-7 Right Angle Receptacle Assembly. This industrial-grade connector, crafted with high-quality Polyphenylene Sulfide housing and Copper Alloy contacts, ensures reliable performance in demanding environments. With UL and CSA standards met, it guarantees safety and compliance. Featuring a 7-position, 35A contact layout suitable for stranded wires (.5-5mm², 16-28 AWG), it offers robust power transmission. The right-angle mount orientation and polarization mating alignment provide easy installation and secure mating. Operating flawlessly in a wide temperature range (0-105°C, 32-221°F) and with a 600V AC voltage rating, it's ideal for power circuit applications. Each package contains 100 units, making it perfect for large-scale projects. With RoHS compliance and UL 94V-0 flammability standard, this Connector Assembly is not only efficient but also environmentally friendly. Elevate your power connectivity with this high-performance solution.