556882-8

Heilind Number:AMP556882-8
Manufacturer:TE Connectivity
Manufacturer Number:556882-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RCPT ASY,R/A,AMPINRGY WTB,8POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 556882-8
SKU:AMP556882-8

Detailed Description

Experience reliable power connectivity with our Right-Angle Receptacle Assembly, designed for effortless integration in industrial settings. This UL and CSA compliant connector features a sturdy Polyphenylene Sulfide housing in sleek black, ensuring durability and safety. With 8 positions for 35A contact amperage, it's perfect for power applications. The through-hole solder termination method and tin-plated copper alloy contacts guarantee secure and efficient electrical connections. Operating in a wide temperature range from 0-105°C, this connector is ideal for various environments. Its compact design, measuring 4.48 inches in length, 0.69 inches in width, and 0.57 inches in height, offers versatility in installation. Each package includes 100 units, making it convenient for bulk usage. Trust in this connector assembly for seamless wire-to-board power transmission.