| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5569564-1 |
| Color: | Black |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | High Temperature Nylon |
| Mount Type: | Board Mount, Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Compatible RJ Type: | RJ45 |
| Keying: | No |
| Package Quantity: | 90 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 301 |
| LED Color (Bottom Right): | Green |
| LED Color (Bottom Left): | Yellow |
| PCB Ground Tab Location: | -.12 in, -3.05 mm |
| Profile: | Low |
| Shield Material: | Copper Alloy |
| Shield Plating Material: | Tin |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Number of PCB Ground Tabs: | 2 |
| Panel Ground Location: | Top and Side |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | LED |
| Tail Length: | .11 in, 2.79 mm |
| Packaging: | Box and Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | With |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.64 mm, .617 in |
| Grounding Options: | PCB and Panel Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 4039 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP5569564-1 |
5569564-1
Specifications
Detailed Description
Enhance your networking setup with our MJ ASSY, a versatile Right Angle connector featuring 8 positions, LED indicators in Green and Yellow for visual signal monitoring. Designed for Cat 3 LAN applications, this black housing assembly is UL 94V-0 compliant, ensuring safety and reliability. With a low profile and sturdy High Temperature Nylon construction, it offers secure board mount and panel installation. The phosphor bronze contacts with gold plating guarantee efficient signal transmission, while the shielded design with copper alloy and tin plating provides excellent interference protection. Operating in a wide temperature range from -40 to 85°C, this connector is suitable for various environments. Ideal for data and device connectivity, it's RoHS compliant and comes in a package quantity of 90 for convenience. Upgrade your RJ network connections with this high-performance modular component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2026 | PCN-26-267318 - Location Change. The listed part numbers will be transferred from China Zhuhai to China Huizhou. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. Last order date to Zhuhai: 6th Feb 2026, First shipment date from Huizhou: 1st May 2026. | Download | |||

