5569564-4

Heilind Number:AMP5569564-4
Manufacturer:TE Connectivity
Manufacturer Number:5569564-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ ASSY,R/A,8 POS,LED GRN&GRN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5569564-4
Color:Black
Amperage:1.5 A, .2 A
Housing Material:High Temperature Nylon
Mount Type:Board Mount, Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Compatible RJ Type:RJ45
Keying:No
Package Quantity:90
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:301
LED Color (Bottom Right):Yellow
LED Color (Bottom Left):Green
PCB Ground Tab Location:-.12 in, -3.05 mm
Profile:Low
Shield Material:Copper Alloy
Shield Plating Material:Tin
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:2
Panel Ground Location:Top and Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:LED
Tail Length:.11 in, 2.79 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.64 mm, .617 in
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:4039
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP5569564-4

Detailed Description

Enhance your network connectivity with our MJ ASSY, featuring a right-angle configuration and 8 positions for seamless data transmission. This assembly includes LED indicators in green and yellow for visual status updates, ensuring efficient operation. Crafted from high-temperature nylon with UL 94V-0 compliance, it guarantees durability and safety. Suitable for Cat 3 LAN applications, this RJ45 interface boasts phosphor bronze contacts for reliable signal transmission. With a low-profile design and shielded construction, it offers optimal performance in various environments. Solder through-hole termination and board mount capability facilitate easy installation. Ideal for both standard and industrial settings, this assembly is RoHS-compliant, meeting environmental standards. Upgrade your networking setup with our premium quality connector.