5569805-1

Heilind Number:AMP5569805-1
Manufacturer:TE Connectivity
Manufacturer Number:5569805-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MJ,1X1,8P,R/A,CAT 5,W/L PNL ST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5569805-1
Series:L
Amperage:1.5 A, .2 A
Housing Material:High Temperature Nylon
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Keying:No
Package Quantity:90
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:A92
Profile:Low
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.14 in, 3.56 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13 mm, .512 in
Panel Mount Type:Panel Stops
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:2239
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
SKU:AMP5569805-1

Detailed Description

Enhance your data and device connectivity with this RJ45 Cat 5 Ethernet jack. Designed for high-performance signal transmission, this connector features a right-angle mount orientation for versatile installation. With a low profile and standard latch orientation, it ensures a secure and space-efficient connection. The housing, made of high-temperature nylon in sleek black, complies with UL 94V-0 flammability standards for added safety. With gold plating in the contact mating area, it guarantees reliable conductivity, even in demanding applications. This jack is RoHS compliant and lead-free solder capable, making it a sustainable choice for your networking needs. The package includes 90 connectors, conveniently organized in a box and tray for easy storage and access. Whether for industrial or residential use, this RJ45 jack is a dependable solution for efficient data transmission.