5569984-1

Heilind Number:AMP5569984-1
Manufacturer:TE Connectivity
Manufacturer Number:5569984-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,TE,6P,HTN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5569984-1
Color:Black
Series:CGS TE
Amperage:1.5 A, .2 A
Housing Material:High Temperature Nylon
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ25
LAN Category:Cat 3
Compatible RJ Type:RJ25
Keying:No
Package Quantity:176
Number of Positions:6
Housing Color:Black
Mount Orientation:Vertical
Latch Orientation:Standard - Latch Down
GPL:073
Profile:Standard
Connector Contact Density:Standard
Number of Loaded Positions:6
Mating Entry Location:Top
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.125 in, 3.18 mm
Packaging:Box & Tray, Package, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:50 µin
Panel Mount:With
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:16.51 mm, .65 in
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1056
Connector System:Cable-to-Board
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5569984-1
SKU:AMP5569984-1

Detailed Description

Enhance connectivity with this high-performance RJ25 Jack, designed for Cat 3 LAN applications. Featuring a durable black housing made of UL 94V-0 rated High Temperature Nylon, it ensures reliable signal transmission in demanding environments. With a vertical mount orientation and standard latch down mechanism, installation is secure and convenient. The six gold-plated phosphor bronze contacts, terminated through-hole with solder, guarantee optimal conductivity. Operating in a wide temperature range from -40 to 85°C (-40 to 185°F), this connector is suitable for various industrial settings. Ideal for signal circuit applications, it offers a single-port configuration with a space-saving 1 x 1 port matrix. Compliant with RoHS standards, it not only meets environmental regulations but also delivers exceptional performance. Trusted for its quality and reliability, this RJ25 Jack is a vital component for efficient data and device connectivity.