| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5569984-2 |
| Color: | Black |
| Series: | CGS TE |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | High Temperature Nylon |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ11 |
| LAN Category: | Cat 3 |
| Compatible RJ Type: | RJ11 |
| Keying: | No |
| Package Quantity: | 176 |
| Base Material: | Phosphor Bronze |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 073 |
| Profile: | Standard |
| Connector Contact Density: | Standard |
| Mating Entry Location: | Top |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .125 in, 3.18 mm |
| Packaging: | Box & Tray, Package, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| Panel Mount: | With |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 16.5 mm, .65 in |
| Grounding Options: | None |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 1056 |
| Connector System: | Cable-to-Board, Cable-to-Panel |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | CA6184-000 5569984-2 |
| SKU: | AMP5569984-2 |
5569984-2
Specifications
Detailed Description
Enhance your connectivity with our high-performance MJ,TE,6P,HTN connector, designed for seamless data transmission in Ethernet networks. This black RJ11 jack, featuring a Cat 3 lan_category, is meticulously crafted to meet UL 94V-0 standards for superior safety and reliability. With a 1.5 A amperage capacity and robust construction using High Temperature Nylon housing and Phosphor Bronze base material, it ensures optimal signal integrity. The through-hole solder termination method and board mount design offer easy and secure installation, while the gold-plated contacts guarantee efficient conductivity. Ideal for signal circuit applications, this connector operates flawlessly in a wide temperature range from -40 to 85°C, making it perfect for various industrial and commercial settings. Upgrade your network infrastructure with this essential component for seamless connectivity.

