55768-1

Heilind Number:AMP55768-1
Manufacturer:TE Connectivity
Manufacturer Number:55768-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERM,PIDG SPR SPD 22-16 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 55768-1
Series:PIDG
Connector Type:Spring Spade
Voltage:300 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP55768-1

Detailed Description

Enhance your electrical connections with these PIDG Spring Spade terminals. Designed for 22-16 AWG wire sizes, they ensure secure and efficient crimping, with a straight orientation and #8 stud size compatibility. Operating at temperatures up to 105°C (221°F) and rated for 300V, they offer reliable performance in various applications. The closed barrel design and insulation provide added safety, while RoHS compliance underscores their environmental responsibility. Perfect for Rings & Spades, these terminals guarantee quality and durability in your projects.