55785-2

Heilind Number:AMP55785-2
Manufacturer:TE Connectivity
Manufacturer Number:55785-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE, BUTT P,G. 16-14 CLEAR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 55785-2
Series:PLASTI-GRIP
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Splices
Product Type:Splice
SKU:AMP55785-2

Detailed Description

Enhance your electrical connections with our PLASTI-GRIP SPLICE, BUTT P,G. 16-14 CLEAR. Designed for seamless integration with 14-16 AWG wires, this splice ensures a secure and reliable bond, meeting the highest industry standards. With a closed barrel type and full insulation, it guarantees optimal performance and safety. Whether for professional installations or DIY projects, this splice is a must-have for any electrical toolkit. Rest assured, it is RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your connectivity solutions with this essential component.