| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 55792-1 |
| Series: | PLASTI-GRIP |
| Contact Plating: | Tin |
| Wire Size: | 16 - 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP55792-1 |
55792-1
Specifications
Detailed Description
Enhance your electrical connections with our PG Butt Splice from the PLASTI-GRIP series. Designed for seamless termination of 22-16 AWG wires in commercial and 22-18 AWG wires in military applications, this splice features a closed barrel for secure crimping. With tin plating for reliable conductivity, it accommodates wire sizes ranging from .3 to 1.42 mm². The insulated design ensures safety and compliance with RoHS standards. Elevate your crimping projects with this essential splice for optimal performance.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 45160 | TE Connectivity 55792-1 Application Tooling | ![]() |
| TE Connectivity 47386 | TE Connectivity 55792-1 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 55792-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 55792-1 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 55792-1 Application Tooling | ![]() |


