55793-2

Heilind Number:AMP55793-2
Manufacturer:TE Connectivity
Manufacturer Number:55793-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,BUTT,P.G. 12-10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 55793-2
Color:Natural - Translucent
Series:PLASTI-GRIP
Contact Plating:Tin
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Splices
Product Type:Splice
SKU:AMP55793-2

Detailed Description

Achieve secure and reliable connections with our Butt Splice from the Plasti-Grip series. Designed for wire sizes 10-12 AWG, this splice features a closed barrel for enhanced protection. Its tin plating ensures excellent conductivity, while the natural translucent color allows for easy identification. With insulation included, it guarantees safety in various applications. RoHS compliant, it meets strict environmental standards. Perfect for professional use, this splice is a must-have for any project requiring durable and efficient wire connections.