| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 55799-1 |
| Connector Type: | Rectangular Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP55799-1 |
55799-1
Specifications
Detailed Description
Easily connect wires with our Solistrand 12-10 8 Terminal, designed for efficient electrical connections. This rectangular tongue connector features a stud size of #8, M4, and an offset orientation for convenient installation. Operating smoothly in temperatures up to 170 °C (338 °F), it accommodates 10-12 AWG wires with a barrel type. Perfect for various applications, this straight-angle terminal is RoHS compliant, ensuring environmental responsibility. Trust in its quality as part of our Rings & Spades collection.

