| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 55821-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 0 AWG, 42.4 - 60.6 mm², 83700 - 119500 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP55821-1 |
55821-1
Specifications
Detailed Description
Upgrade your electrical connections with our Body Brazed Ring. Designed for efficient performance, this 1/0 1/4 connector features a Ring Tongue for secure attachment. With a stud size of M6 and straight orientation, it ensures a perfect fit in your setup. Operating at temperatures up to 170°C (338°F), it's suitable for high-demand environments. Accommodating wire sizes from 0 AWG, 42.4 - 60.6 mm², to 83700 - 119500 CMA, this closed-barrel terminal guarantees reliable conductivity. ROHS compliant and part of our Rings & Spades range, it's a must-have for professionals in the field.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490413-5 | TE Connectivity 55821-1 Application Tooling | ![]() |
| TE Connectivity 1490414-3 | TE Connectivity 55821-1 Application Tooling | ![]() |
| TE Connectivity 45436 | TE Connectivity 55821-1 Application Tooling | ![]() |
| TE Connectivity 48131 | TE Connectivity 55821-1 Application Tooling | ![]() |
| TE Connectivity 48132 | TE Connectivity 55821-1 Application Tooling | ![]() |
| TE Connectivity 600850 | TE Connectivity 55821-1 Application Tooling | ![]() |
| TE Connectivity 601075 | TE Connectivity 55821-1 Application Tooling | ![]() |


