| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 55822-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | 150 °C, 302 °F |
| Wire Size: | 0 AWG, 42.4 - 60.6 mm², 83700 - 119500 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP55822-1 |
55822-1
Specifications
Detailed Description
Upgrade your electrical connections with our high-performance TERMINAL T-N R 1/0 1/4. Designed for professional use, this connector features a durable Ring Tongue construction with a secure M6 stud size for optimal conductivity. Its straight orientation and closed barrel type ensure a reliable connection, while its insulation offers added safety. With an operating temperature range of up to 302°F (150°C), it's suitable for a wide range of applications. RoHS compliant and crafted for excellence, these terminals are a must-have for any project requiring precise and efficient electrical connections. Explore our Rings & Spades collection for more quality options.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490700-1 | TE Connectivity 55822-1 Application Tooling | ![]() |
| TE Connectivity 47824 | TE Connectivity 55822-1 Application Tooling | ![]() |


