| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 55825-1 |
| Color: | Blue |
| Contact Plating: | Tin |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP55825-1 |
55825-1
Specifications
Detailed Description
Enhance your electrical connections with our high-quality Blue Splice. Designed for seamless integration, this splice features a durable closed barrel with tin contact plating, ensuring reliable conductivity. Its insulation adds an extra layer of safety, perfect for various applications. Suitable for wire sizes ranging from 14 to 16 AWG, 1.25 to 2 mm², and 2050 to 5180 CMA, this splice is versatile and efficient. Rest assured, it complies with RoHS standards, making it an environmentally conscious choice. Upgrade your connectors with this essential splice, a must-have in any toolkit.

