| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 55833-2 |
| Connector Type: | Ring Tongue |
| Stud Size: | 3/8 |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 150 °C, -85 - 347 °F |
| Wire Size: | 21.9 mm², 42420 CMA, 4 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP55833-2 |
55833-2
Specifications
Detailed Description
This COPALUM R 4AL6CU Term is designed for reliable electrical connections in industrial settings, featuring a 3/8" ring tongue connector type for secure attachment. With a straight orientation and closed barrel design, it ensures efficient performance even in demanding environments. Suitable for 4 AWG wires, it offers a seamless connection for optimal conductivity. Operating temperature range of -55 to 150°C (-85 to 347°F) makes it versatile for various applications. This non-insulated terminal, part of our Rings & Spades product line, is essential for crimping tasks in connectivity solutions. Straight terminal angle and RoHS compliance underline its quality and environmental responsibility. Explore our range of connectors and terminals for your project needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490557-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2014 | P-14-010254 - Product improvement. Current method causes long term ergonomic concern related to repeve moon with inserng terminals into the mesh sleeve. In addion, it will be easier to remove the product from the new packaging material. The foam will also provide a protecve advantage over the plasc mesh sleeve. | Download | |||


