| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 55839-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | 3/8 |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Wire Size: | 0 AWG, 104500 CMA, 71.3 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP55839-1 |
55839-1
Specifications
Detailed Description
Enhance your electrical connections with the COPALUM R 2/0A 1/0C (2)3/8 Crimp Ring Terminal. Designed for optimal performance, this terminal features a ring tongue connector type with a straight orientation, making it easy to install. With a voltage rating of 600V and a stud size of 3/8, it ensures reliable conductivity even in high-power applications. The closed barrel design provides secure wire attachment, while its straight terminal angle simplifies connection. Meeting RoHS compliance standards, this terminal is not only efficient but also environmentally friendly. Suitable for wire sizes up to 0 AWG, it accommodates a wide range of applications. Upgrade your electrical projects with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 314964-1 | TE Connectivity 55839-1 Application Tooling | ![]() |
| TE Connectivity 68011-1 | TE Connectivity 55839-1 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2014 | P-14-010254 - Product improvement. Current method causes long term ergonomic concern related to repeve moon with inserng terminals into the mesh sleeve. In addion, it will be easier to remove the product from the new packaging material. The foam will also provide a protecve advantage over the plasc mesh sleeve. | Download | |||


