| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 55840-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | 3/8 |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Wire Size: | 0 AWG, 138168 CMA, 87.2 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP55840-1 |
55840-1
Specifications
Detailed Description
Enhance your electrical connections with the COPALUM R 3/0A 2/0C Ring Tongue Connector. Designed for optimal performance, this connector features a straight orientation and a 3/8 stud size, suitable for high-voltage applications up to 600V. With a wide operating temperature range of -55 to 150°C (-67 to 302°F), it ensures reliable functionality in various environments. Its closed barrel design accommodates 0 AWG wires, providing a secure and efficient connection. Ideal for professional use, this connector is a valuable addition to your toolkit.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 59877-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2014 | P-14-010254 - Product improvement. Current method causes long term ergonomic concern related to repeve moon with inserng terminals into the mesh sleeve. In addion, it will be easier to remove the product from the new packaging material. The foam will also provide a protecve advantage over the plasc mesh sleeve. | Download | |||


