| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 55845-1 |
| Color: | Red |
| Contact Plating: | Tin |
| Wire Size: | 13100 - 20800 CMA, 8 AWG, 8 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP55845-1 |
55845-1
Specifications
Detailed Description
Enhance your electrical connections with our #8 PRE-INSUL SEALED SPLICE. Designed for seamless integration, this red splice ensures reliable performance. With tin contact plating and compatibility with 8 AWG wire, it guarantees efficient conductivity. The closed barrel type and insulation further enhance durability and safety. Compliant with RoHS standards, it's a conscientious choice for your projects. Upgrade your connectors with this essential splice for seamless functionality.

