| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 55850-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 1000 V, 600 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 125 °C, 257 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP55850-1 |
55850-1
Specifications
Detailed Description
Enhance your electrical connections with our high-performance Ring Tongue Connector. Engineered for reliability, this insulated terminal features a closed barrel design for secure crimping. With a straight orientation and a #6/M3.5 stud size, it ensures a perfect fit in various applications. Suitable for use with 14-16 AWG wires, it offers a voltage rating of 1000V (600V). Operating seamlessly in temperatures up to 125°C (257°F), it meets RoHS compliance standards. Trust in its durability and efficiency for all your connectivity needs.

