55852-1

Heilind Number:AMP55852-1
Manufacturer:TE Connectivity
Manufacturer Number:55852-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

16-14 PRE-INSUL SEALED TERM R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 55852-1
Connector Type:Ring Tongue
Voltage:1000 V, 600 V
Stud Size:#10
Orientation:Straight
Operating Temperature Range:125 °C, 257 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP55852-1

Detailed Description

Ensure secure and efficient electrical connections with our Ring Tongue Crimp Terminal. Designed for #10 studs, this insulated terminal accommodates wire sizes ranging from 14 to 16 AWG. Operating at temperatures up to 125°C, it offers reliable performance in demanding environments. With a voltage rating of 1000V (600V), it's ideal for high-power applications. The straight orientation and closed barrel design provide convenient installation and enhanced durability. RoHS compliant, this terminal guarantees compliance with environmental regulations. Perfect for a wide range of industrial and commercial electrical projects.