55858-1

Heilind Number:AMP55858-1
Manufacturer:TE Connectivity
Manufacturer Number:55858-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12-10 PRE-INSUL SEALED TERM R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 55858-1
Connector Type:Ring Tongue
Voltage:1000 V, 600 V
Stud Size:M6
Orientation:Straight
Operating Temperature Range:125 °C, 257 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP55858-1

Detailed Description

Enhance electrical connections with our high-quality Ring Tongue connector, ideal for M6 studs. Featuring a closed barrel for secure crimping, this insulated terminal is designed for optimal performance in temperatures up to 125°C (257°F). With a straight orientation and RoHS compliance, it ensures efficient power transmission at both 1000V and 600V. Suitable for 10-12 AWG wires, it offers a reliable solution for a variety of applications. Partner with our Rings & Spades collection for comprehensive connectivity solutions.