55927-1

Heilind Number:AMP55927-1
Manufacturer:TE Connectivity
Manufacturer Number:55927-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE WIRE CE BLACK 22-14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 55927-1
Color:Black
Contact Plating:Tin
Wire Size:14 - 22 AWG, .3 - 2 mm², 509 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Splices
Product Type:Splice
SKU:AMP55927-1

Detailed Description

Enhance your wire connectivity with our Black Splice Wire CE, designed for 22-14 gauge wires. With a tin contact plating and closed barrel type, this splice ensures secure and reliable connections. Its insulation feature adds an extra layer of protection. Suitable for wire sizes ranging from .3 to 2 mm², it accommodates a wide range of applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your crimping setup with this essential splice for seamless wire terminations.