55936-2

Heilind Number:AMP55936-2
Manufacturer:TE Connectivity
Manufacturer Number:55936-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG R 22-16 COMM 22-18MIL 1/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 55936-2
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:M6
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP55936-2

Detailed Description

Efficiently connect wires with our PIDG R 22-16 COMM 22-18MIL 1/4 Ring Tongue Terminals. These straight orientation terminals, suitable for M6 studs, are designed for reliable electrical connections in various applications. With a voltage rating of 300 V and an operating temperature range of 105 °C (221 °F), they ensure performance in demanding environments. Accommodating wire sizes ranging from 22 to 16 AWG (.26 - 1.65 mm²), these terminals feature closed barrels for secure crimping and insulation for added safety. RoHS compliant and ideal for use in both commercial and military settings, they are a trusted choice for professionals in the field. Explore our Rings & Spades range for more options in efficient wire termination solutions.