| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 55982-1 |
| Connector Type: | Flag Tongue |
| Stud Size: | 3/8 |
| Orientation: | Flag |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Wire Size: | 0 AWG, 104500 CMA, 71.3 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP55982-1 |
55982-1
| Heilind Number: | AMP55982-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 55982-1 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our COPALUM R 2/0 3/8 90RH Terminals. Featuring a 3/8" flag tongue and a straight terminal angle, these connectors are designed for efficient and secure crimping. With a wire size of 0 AWG and an operating temperature range of -55 to 150°C (-67 to 302°F), they are suitable for a wide range of applications. The closed barrel design ensures reliable performance, while the non-insulated construction allows for easy installation. Trust in the quality and durability of these terminals for all your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 314964-1 | ![]() | |
| TE Connectivity 68011-1 | ![]() |


