| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 55984-1 |
| Contact Plating: | Tin |
| Wire Size: | 13.8 mm², 26818 CMA, 6 AWG |
| Barrel Type: | Open |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP55984-1 |
55984-1
Specifications
Detailed Description
Elevate your electrical connections with our high-quality COPALUM TRANS 6AL 6CU splice. Featuring a durable tin contact plating, this splice is designed for optimal conductivity and longevity. Suitable for use with 6 AWG wires, it ensures a secure and efficient connection every time. The open barrel type allows for easy installation, making it a convenient choice for various applications. Rest assured, this splice is RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your crimping experience with this essential connector, a must-have for any professional electrician or DIY enthusiast.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 68007 | ![]() | |
| TE Connectivity 1490556-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2014 | P-14-010254 - Product improvement. Current method causes long term ergonomic concern related to repeve moon with inserng terminals into the mesh sleeve. In addion, it will be easier to remove the product from the new packaging material. The foam will also provide a protecve advantage over the plasc mesh sleeve. | Download | |||


