| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 55991-2 |
| Connector Type: | Ring Tongue |
| Stud Size: | 5/16, M8 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 13100 - 20800 CMA, 8.37 mm², 8 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP55991-2 |
55991-2
Specifications
Detailed Description
Enhance your electrical connections with the SOLIS R 8 5/16 Terminal, a high-quality solution for secure and efficient wire termination. This Ring Tongue connector, designed for M8 (5/16) stud sizes, offers straight orientation and is ideal for various applications. With an operating temperature range of 170°C (338°F), it ensures reliable performance even in demanding environments. The terminal accommodates 8 AWG (13100 - 20800 CMA, 8.37 mm²) wire sizes, featuring a closed barrel design for added durability. While not insulated, its straight terminal angle and RoHS compliance guarantee both functionality and environmental responsibility. Upgrade your connectivity with this essential component from our Rings & Spades collection.

