| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 55995-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | 3/8 |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Wire Size: | 0 AWG, 110.94 mm², 214928 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP55995-1 |
55995-1
Specifications
Detailed Description
Enhance your electrical connections with the COPALUM R 4/0A 3/0C 3/8 Ring Tongue Terminal. Designed for optimal performance, this terminal features a straight orientation and a stud size of 3/8, ensuring a secure fit. With an operating temperature range of -55 to 150°C (-67 to 302°F), it's suitable for a variety of applications. The 0 AWG wire size compatibility and closed barrel type guarantee efficient conductivity. RoHS compliant and crafted for reliability, this terminal is a crucial component for your electrical projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 314948-1 | TE Connectivity 55995-1 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2014 | P-14-010254 - Product improvement. Current method causes long term ergonomic concern related to repeve moon with inserng terminals into the mesh sleeve. In addion, it will be easier to remove the product from the new packaging material. The foam will also provide a protecve advantage over the plasc mesh sleeve. | Download | |||


