| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5645169-2 |
| Amperage: | 3 A |
| Connector Type: | Special 18/31 Dual Combination |
| Gender: | Female |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 400 V, 400 V AC |
| Contact Type: | Socket |
| Row Spacing: | .241 in, 4.85 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 98 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 267 |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector Height: | 15.49 mm, .61 in |
| PCB Retention Type: | Solder Tail |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5256 |
| Number of Dual Positions: | 49 |
| Number of Power Positions: | 98 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Power Contact Centerline: | .1 in, 2.54 mm |
| Contact Retention: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Card Slot Depth: | .295 in, 7.49 mm |
| Connector and Housing Type: | Receptacle |
| PCB Retention Location: | 5, 6, 31, 32, 41, 42, 93, 94 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5645169-2 |
| SKU: | AMP5645169-2 |
5645169-2
Specifications
Detailed Description
Enhance your power and signal connectivity with this Board to Board PCB Connector Assembly. Featuring a straight orientation and a vertical mount type, it offers 49 positions for dual combination connections. The polyester housing in black ensures durability, meeting UL 94V-0 flammability standards for safety. With a 3A amperage and gold contact plating for reliable conductivity, this connector is suitable for a wide range of applications. Its through-hole solder termination method and PCB retention with solder tail ensure secure and easy installation. Operating in temperatures ranging from -55 to 85°C, it guarantees performance in various environments. RoHS compliant and ECCN classified as EAR99, this connector assembly is both environmentally friendly and globally trade-friendly. Trust in its high-quality construction for efficient data and device connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |


