| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5645169-4 |
| Amperage: | 3 A |
| Connector Type: | Special 18/31 Dual Combination |
| Gender: | Female |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 400 V, 400 V AC |
| Contact Type: | Socket |
| Row Spacing: | .241 in, 4.85 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 98 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 267 |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector Height: | 15.49 mm, .61 in |
| PCB Retention Type: | Solder Tail |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5256 |
| Number of Dual Positions: | 49 |
| Number of Power Positions: | 98 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Power Contact Centerline: | .1 in, 2.54 mm |
| Contact Retention: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Card Slot Depth: | .295 in, 7.49 mm |
| Connector and Housing Type: | Receptacle |
| PCB Retention Location: | 5, 6, 31, 32, 41, 42, 93, 94 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5645169-4 |
| SKU: | AMP5645169-4 |
5645169-4
Specifications
Detailed Description
This 49-position female connector, designed for board-to-board applications, offers a secure and efficient connection solution for power and signal transmission. With a straight orientation and through-hole solder termination, it ensures reliable performance in various electronic systems. Constructed with UL 94V-0 rated polyester housing and gold-plated contacts, it guarantees durability and high conductivity. Operating within a wide temperature range of -55 to 85°C, it is suitable for diverse environments. Featuring a 2.54mm pitch and accommodating 98 contacts in 2 rows, it provides ample connectivity options. Its black housing, along with a matte tin contact termination plating finish, ensures a sleek and professional appearance. Compliant with RoHS standards, this connector aligns with modern environmental regulations. Suitable for use in data and device applications, it offers seamless integration into PCB assemblies, with solder tail PCB retention for added stability. Keyed mating alignment enhances ease of installation, while the absence of mating retention simplifies maintenance. With a compact height of 15.49mm and a power contact centerline of 2.54mm, it optimizes space utilization and facilitates efficient power distribution. Ideal for demanding electronic systems, this connector assembly combines functionality, durability, and compliance in one versatile component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |


