| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5645235-3 |
| Amperage: | 3 A |
| Gender: | Female |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 400 V, 400 V AC |
| Contact Type: | Socket |
| Row Spacing: | .241 in, 4.85 mm |
| Package Quantity: | 72 |
| Contact Amperage: | 3 A |
| Number of Positions: | 100 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 267 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector Height: | 15.5 mm, .62 in |
| PCB Retention Type: | Solder Tail |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5256 |
| Number of Dual Positions: | 50 |
| Number of Power Positions: | 100 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Power Contact Centerline: | .1 in, 2.54 mm |
| Contact Retention: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Card Slot Depth: | .296 in, 7.5 mm |
| Connector and Housing Type: | Receptacle |
| PCB Retention Location: | 3-6, 49-52, 95-98 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5645235-3 |
| SKU: | AMP5645235-3 |
5645235-3
Specifications
Detailed Description
This CONN SEC II 50 POS 100C/L connector is designed for reliable board-to-board PCB connections in various applications. With UL 94V-0 standards met, it ensures safety and performance. Featuring a female gender with 100 contacts in a 2-row configuration, it offers secure connectivity. The polyester-GF housing and gold-plated phosphor bronze contacts guarantee durability and conductivity. With a straight body orientation and vertical mount, it facilitates easy installation. Operating in temperatures ranging from -55 to 85°C, it is suitable for diverse environments. This connector, with a 2.54mm pitch, 3A current rating, and 400V voltage, is ideal for power and signal transmission. Its through-hole solder termination method and PCB retention ensure robust attachment. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental and export regulations. With a package quantity of 72, it offers value and convenience for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |


