| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5645384-1 |
| Amperage: | 3 A |
| Gender: | Female |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 400 V, 400 V AC |
| Contact Type: | Socket |
| Package Quantity: | 112 |
| Contact Amperage: | 3 A |
| Number of Positions: | 36 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 267 |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector Height: | 15.52 mm, .64 in |
| Panel Mount Type: | Mounting Ears |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2308 |
| Number of Dual Positions: | 18 |
| Number of Power Positions: | 36 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .09 in, 2.29 mm |
| Power Contact Centerline: | .1 in, 2.54 mm |
| Contact Termination Area Plating Finish: | Bright |
| Card Slot Depth: | .298 in, 7.52 mm |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5645384-1 |
| SKU: | AMP5645384-1 |
5645384-1
Specifications
Detailed Description
This right-angle female connector is designed for board-to-board applications, featuring 18 positions and a 100-centerline pitch. With a UL 94V-0 flammability standard, it ensures safety and reliability. The housing is made of durable polyester with glass fiber, and the contacts are phosphor bronze with gold plating, suitable for power and signal transmission. Operating in a wide temperature range from -55 to 85°C, it offers versatility for various environments. Its through-hole solder termination method and tray packaging make it easy to install and handle. Meeting RoHS compliance, it is a sustainable choice for electronic assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |


