| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5645384-6 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 400 V, 400 V AC |
| Contact Type: | Socket |
| Package Quantity: | 112 |
| Contact Amperage: | 1 A, 3 A |
| Number of Positions: | 36 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 267 |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector Height: | 15.54 mm, .66 in |
| PCB Retention Type: | Boardlock |
| Panel Mount Type: | Mounting Ears |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2308 |
| Number of Dual Positions: | 18 |
| Number of Power Positions: | 36 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Position Locations Omitted: | 5, 6, 9, 10, 27, 28, 31, 32, None |
| Termination Post Tail Length: | .09 in, 2.29 mm |
| Power Contact Centerline: | .1 in, 2.54 mm |
| Contact Termination Area Plating Finish: | Bright |
| Card Slot Depth: | .3 in, 7.54 mm |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5645384-6 |
| SKU: | AMP5645384-6 |
5645384-6
Specifications
Detailed Description
Enhance your electronic connections with this Connector Assembly, featuring a standard Edge I design for seamless integration. Crafted from durable Polyester with Glass Fiber reinforcement, this housing ensures reliability in any application. With two rows of contacts, it offers ample connectivity options for your PCB setup. The Board Mount design with Through Hole solder termination method guarantees secure attachment. Each of the 36 positions features a Socket contact type, plated with Gold for optimal conductivity. Operating at voltages up to 400V AC, it's suitable for power and signal transmission. The UL 94V-0 flammability standard compliance ensures safety. Designed for ease of use, this assembly comes in a tray packaging with mounting ears for convenient installation. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Elevate your connector solutions with this versatile Board to Board Connector Assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2343428-1 | ![]() |


